- RS-stocknr.:
- 135-3754
- Fabrikantnummer:
- XMLG010D71
- Fabrikant:
- Telemecanique Sensors
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 304,00
(excl. BTW)
€ 367,84
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 304,00 |
- RS-stocknr.:
- 135-3754
- Fabrikantnummer:
- XMLG010D71
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
OsiSense XMLG Electronic Pressure Sensors
Schneider Electric XMLG pressure transmitters and pressure switches feature a ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics, providing either a digital or analog output signal.
Adjustable differential
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | ±0.1 % |
Output Type | Analogue |
Media Measured | Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water |
Electrical Connection | M12 3-Pin Connector |
Analogue Output | 0 → 10 V |
Response Time | 2 ms |
Maximum Current | 20 mA |
Supply Voltage | 24 V dc |
Housing Material | Aluminium Oxide Ceramic, Stainless Steel |
IP Rating | IP66, IP67 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Thread Mount |
- RS-stocknr.:
- 135-3754
- Fabrikantnummer:
- XMLG010D71
- Fabrikant:
- Telemecanique Sensors