- RS-stocknr.:
- 124-2133
- Fabrikantnummer:
- XMLP001GL71F
- Fabrikant:
- Telemecanique Sensors
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 157,70
(excl. BTW)
€ 190,82
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 157,70 |
- RS-stocknr.:
- 124-2133
- Fabrikantnummer:
- XMLP001GL71F
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
OsiSense XMLP Electronic Pressure Transmitters
Telemecanique OsiSense XMLP high precision pressures transmitters suitable for use within various industrial applications that need pressure control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. The stainless steel pressure sensing capsule is directly welded onto the stainless steel body of the transmitter.
304 stainless steel body
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | ±0.1 (Repeat) %, ±0.5 (Measurement) % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Process Connection | G1/4 |
Electrical Connection | Cable |
Analogue Output | 0 → 10 V |
Response Time | ≤2 ms |
Maximum Current | <7 mA |
Supply Voltage | 24 V dc |
Housing Material | Plastic PA66, Stainless Steel 304 |
Maximum Operating Temperature | +85°C |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -30°C |
Mounting Type | Threaded |