- RS-stocknr.:
- 919-6680
- Fabrikantnummer:
- ISP752RFUMA1
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 919-6680
- Fabrikantnummer:
- ISP752RFUMA1
- Fabrikant:
- Infineon
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- AT
Productomschrijving
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Specificaties
Kenmerk | Waarde |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 380mΩ |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Current | 1.7A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Dimensions | 5 x 4 x 1.45mm |
- RS-stocknr.:
- 919-6680
- Fabrikantnummer:
- ISP752RFUMA1
- Fabrikant:
- Infineon