- RS-stocknr.:
- 782-1747
- Fabrikantnummer:
- T92S7D22-24 1-1393212-7
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 782-1747
- Fabrikantnummer:
- T92S7D22-24 1-1393212-7
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V |
Contact Configuration | DPST |
Mounting Type | Panel Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Length | 52.3mm |
Height | 30.7mm |
Depth | 34.5mm |
Series | T92 |
Contact Material | Silver Alloy |
Application | Power |
- RS-stocknr.:
- 782-1747
- Fabrikantnummer:
- T92S7D22-24 1-1393212-7
- Fabrikant:
- TE Connectivity