- RS-stocknr.:
- 195-8203
- Fabrikantnummer:
- FTR-F1CA009V
- Fabrikant:
- Fujitsu
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 195-8203
- Fabrikantnummer:
- FTR-F1CA009V
- Fabrikant:
- Fujitsu
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Low profile (height: 16.5mm)
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 9V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Number of Poles | 2 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Coil Resistance | 155Ω |
Coil Power | 530mW |
Depth | 12.8mm |
Isolation Coil To Contact | 10kV |
Height | 16.5mm |
Series | FTR-F1 |
Maximum Switching Power DC | 120 W |
Maximum Switching Power AC | 1.25 kVA |