- RS-stocknr.:
- 164-0153
- Fabrikantnummer:
- PCFN-124D2M,000
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 164-0153
- Fabrikantnummer:
- PCFN-124D2M,000
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
PCFN Series - Photovoltaic Relay
PCFN power relays can be incorporated into a wide range of solar energy applications, such as photovoltaic inverters. They enhance the joining together of solar energy into power infrastructures such as the national grid network. In case of an emergency the devices can cut the feed between the photovoltaic system and the grid, as required by regulations.
Temperature range up to 75°C @ 26A, derates to 22A @ 85°C
Contact gap >1.5mm
200 mW hold power
Flux proof
Flammability class UL94V-0
Contact gap >1.5mm
200 mW hold power
Flux proof
Flammability class UL94V-0
Approvals
UL, VDE
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 25A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Length | 30.4mm |
Coil Resistance | 640 Ω |
Depth | 16mm |
Contact Material | Silver Alloy |
Height | 26.5mm |
Series | PCFN |
Application | General Purpose |