- RS-stocknr.:
- 161-4395
- Fabrikantnummer:
- RP710048
- Fabrikant:
- TE Connectivity
20 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 20)
€ 6,603
(excl. BTW)
€ 7,99
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
20 - 20 | € 6,603 | € 132,06 |
40 - 80 | € 6,419 | € 128,38 |
100 - 180 | € 6,246 | € 124,92 |
200 + | € 6,082 | € 121,64 |
*prijsindicatie |
- RS-stocknr.:
- 161-4395
- Fabrikantnummer:
- RP710048
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Approvals
UL, CSA, VDE
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 29mm |
Coil Resistance | 4400Ω |
Coil Power | 500mW |
Height | 25.5mm |
Series | RPII |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 4kVrms |
Depth | 12.6mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +70°C |
Maximum Switching Power AC | 2 kVA |
Application | Power |