- RS-stocknr.:
- 161-3990
- Fabrikantnummer:
- RT214524
- Fabrikant:
- TE Connectivity
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een doos van 20)
€ 4,531
(excl. BTW)
€ 5,483
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
20 - 20 | € 4,531 | € 90,62 |
40 - 80 | € 4,305 | € 86,10 |
100 - 180 | € 3,852 | € 77,04 |
200 - 480 | € 3,399 | € 67,98 |
500 + | € 2,945 | € 58,90 |
*prijsindicatie |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 161-3990
- Fabrikantnummer:
- RT214524
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- AT
Productomschrijving
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 29mm |
Coil Resistance | 350Ω |
Coil Power | 760mW |
Isolation Coil To Contact | 5kVrms |
Maximum Operating Temperature | +70°C |
Depth | 12.7mm |
Contact Material | Silver Alloy |
Height | 15.7mm |
Series | RT1 |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 3 kVA |
Application | Power |