- RS-stocknr.:
- 135-4663
- Fabrikantnummer:
- V23105A5005A201
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 135-4663
- Fabrikantnummer:
- V23105A5005A201
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Length | 20.2mm |
Coil Resistance | 3872Ω |
Contact Material | Gold Plated |
Maximum Operating Temperature | +85°C |
Depth | 10mm |
Height | 11mm |
Series | D2n |
Minimum Operating Temperature | -25°C |
Maximum Switching Power AC | 125VA |
Maximum Switching Power DC | 60 W |
Application | Signal |