- RS-stocknr.:
- 476-674
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 476-674
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Sensitive Relays
High coil sensitivity: 250mW
Low profile: 15.7mm max height
3.5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Low profile: 15.7mm max height
3.5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Standards
IEC 60335-1
Approvals
UL (File no. E134517), VDE (File no. 116934), CQC (File no. CQC02001001951)
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Coil Resistance | 576Ω |
Coil Power | 250mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 5kV ac |
Minimum Operating Temperature | -40°C |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Depth | 12.7mm |
Height | 15.7mm |
Standards Met | CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934 |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |