- RS-stocknr.:
- 230-9096
- Fabrikantnummer:
- SECO-RSL10-TAG-GEVB
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 230-9096
- Fabrikantnummer:
- SECO-RSL10-TAG-GEVB
- Fabrikant:
- onsemi
Datasheets
Wetgeving en conformiteit
Productomschrijving
The ON Semiconductor series RSL10 Asset Tag is an advanced multi-sensor node designed for a variety of industry 4.0 asset tracking and monitoring applications including warehouse, retail management, hospital equipment management and logistic chain monitoring.
Multi-Sensor Bluetooth LE Ultra Low power sensor node
Periodic advertising
Triggered mode (Acceleration threshold)
Real Time Locating Services (RTLS) provided by the Quuppa Intelligent Locating System™
Unprecedented low power consumption for 5 year battery life
Environmental sensing technology (temperature, pressure, accelerators)
Small form Factor (27mm diameter)
Advanced Sensor Management
Ultra low leakage gate switches
Ultra low power 17μJ active
Periodic advertising
Triggered mode (Acceleration threshold)
Real Time Locating Services (RTLS) provided by the Quuppa Intelligent Locating System™
Unprecedented low power consumption for 5 year battery life
Environmental sensing technology (temperature, pressure, accelerators)
Small form Factor (27mm diameter)
Advanced Sensor Management
Ultra low leakage gate switches
Ultra low power 17μJ active
Specificaties
Kenmerk | Waarde |
---|---|
Kit Classification | Evaluation Board |
Featured Device | RSL10 |
Kit Name | Evaluation Board |
- RS-stocknr.:
- 230-9096
- Fabrikantnummer:
- SECO-RSL10-TAG-GEVB
- Fabrikant:
- onsemi