- RS-stocknr.:
- 185-2171
- Fabrikantnummer:
- MIKROE-3289
- Fabrikant:
- MikroElektronika
7 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 18,24
(excl. BTW)
€ 22,07
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 18,24 |
5 - 9 | € 17,53 |
10 + | € 16,85 |
- RS-stocknr.:
- 185-2171
- Fabrikantnummer:
- MIKROE-3289
- Fabrikant:
- MikroElektronika
Datasheets
Wetgeving en conformiteit
Productomschrijving
DC MOTOR 7 click is a dual brushed DC motor driving Click board™, featuring the advanced PWM chopper-type integrated DC motor driver, labeled as TB67H400AFTG. This IC can drive two brushed DC motors independently, using a wide range of supply voltages, while delivering reasonably high current to the connected DC motors. This is possible due to the low resistance of the integrated H-Bridges. In addition to being able to drive two independent DC motors, it can be used in a so-called large mode to drive a single motor, utilizing both bridges in parallel. This effectively doubles the amount of current it can deliver to the DC motor. The Click board™ is supported by the mikroSDK compliant library, which includes functions that simplify software development. The Click board™ comes as a fully tested product, ready to be used on a system equipped with mikroBUS™.
Specificaties
Kenmerk | Waarde |
---|---|
Kit Name | DC Motor 7 Click |