- RS-stocknr.:
- 739-8048
- Fabrikantnummer:
- DRV8412-C2-KIT
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 739-8048
- Fabrikantnummer:
- DRV8412-C2-KIT
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
DRV8412-C2 Evaluation Kit
The DRV8412 evaluation kit (DRV8412-C2-KIT) includes everything needed to drive two brushed DC or a single stepper motor out of the box.
DRV8412 power module base board with controlCARD interface (2 x H-Bridge)
C2000 Piccolo F28035 controlCARD (pre-flashed with code to drive all motors using a GUI)
Isolated XDS100 Emulation and Serial Connectivity
Brushed DC and stepper motors running up to 6A continuous / 12A peak at 50V
C2000 Piccolo F28035 controlCARD (pre-flashed with code to drive all motors using a GUI)
Isolated XDS100 Emulation and Serial Connectivity
Brushed DC and stepper motors running up to 6A continuous / 12A peak at 50V
Supplied with
2 x brushed DC motors (38mm), 1 x stepper motor (23Y square), 24V power supply, USB cable, wiring for motors, USB stick with Quick Start GUI, documentation, and CCStudio v4.x Integrated Development Environment.
Motor Controllers & Drivers, Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Power Management Function | Motor Driver |
Kit Classification | Evaluation Board |
Featured Device | DRV8412 |