- RS-stocknr.:
- 182-7756
- Fabrikantnummer:
- EVALSTGAP2SCM
- Fabrikant:
- STMicroelectronics
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 36,98
(excl. BTW)
€ 44,75
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 36,98 |
- RS-stocknr.:
- 182-7756
- Fabrikantnummer:
- EVALSTGAP2SCM
- Fabrikant:
- STMicroelectronics
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
High voltage rail up to 1700 V
Driver current capability:
4 A source/sink at 25 °C
Separate sink and source for simplified gate driving configuration
4 A Miller clamp
Short propagation delay: 100 ns
UVLO function
Gate driving voltage up to 26 V
Negative gate driving
On-board isolated DC-DC converters to supply gate drivers, fed by VAUX = 5 V
VDD logic supply local 3.3 V or VAUX
3.3 V, 5 V TTL/CMOS inputs with hysteresis
Easy jumper selection of driving voltage configuration:
+15/0 V, +15/-3 V, +19/0 V, +19/-3 V
Temperature shutdown protection
Driver current capability:
4 A source/sink at 25 °C
Separate sink and source for simplified gate driving configuration
4 A Miller clamp
Short propagation delay: 100 ns
UVLO function
Gate driving voltage up to 26 V
Negative gate driving
On-board isolated DC-DC converters to supply gate drivers, fed by VAUX = 5 V
VDD logic supply local 3.3 V or VAUX
3.3 V, 5 V TTL/CMOS inputs with hysteresis
Easy jumper selection of driving voltage configuration:
+15/0 V, +15/-3 V, +19/0 V, +19/-3 V
Temperature shutdown protection
Specificaties
Kenmerk | Waarde |
---|---|
Kit Classification | Development Board |
Featured Device | STGAP2SCM |
Kit Name | Demonstration Board for STGAP2SCM Isolated 4 A Single Gate Driver |
- RS-stocknr.:
- 182-7756
- Fabrikantnummer:
- EVALSTGAP2SCM
- Fabrikant:
- STMicroelectronics