- RS-stocknr.:
- 870-3491
- Fabrikantnummer:
- FMAC-0953-6410
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-3491
- Fabrikantnummer:
- FMAC-0953-6410
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
FMAC Series
Schurter FMAC series single stage power line filter for 3-phase systems. The FMAC series is designed for use in photovoltaic systems and industrial applications to offer protection against interference voltage form the mains supply. The FMAC series features high symmetrical and asymmetrical attenuation and a wide frequency range offer of 10kHz up to 300MHz.
High attenuation
Screw clamp terminals
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950
Screw clamp terminals
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950
Standards
IEC 60939, UL 1283
Approvals
VDE, UL
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 64A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | FMAC |
Number of Stages | Single Stage |
Operating Frequency | 300MHz |
Length | 308mm |
Depth | 151mm |
Height | 66mm |
Capacitance | 1 μF, 4.4 μF, 100nF |
Inductance | 600 μH |
Dimensions | 308 x 151 x 66mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 9 mA |
Maximum Operating Temperature | +100°C |
Resistance | 1.1mΩ |
Power Loss | 13.52W |