- RS-stocknr.:
- 170-7863
- Fabrikantnummer:
- 92.238.6060.2
- Fabrikant:
- Wieland
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-7863
- Fabrikantnummer:
- 92.238.6060.2
- Fabrikant:
- Wieland
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Wieland GST18i3 Series Extension and Connection Cables
A comprehensive range of Wieland GST18i3 male to female extension cables, female to free and male to free connection cables offered in white PVC or Halogen free types, with a 250v, 20A capacity in a wide variety of cable lengths to suit many power and lighting applications. The GST18i3 range of male and female extension and connection cables are a soft wiring system with 2 pole and earth, approved for use as installation couplers to: AS/NZS 61535 and compatible with the existing range of Wieland GST18 connectors.
Rated at 250V 20A
2 Pole and earth
Rated impulse voltage 4Kv
IP40 rated
Conductor cross section 2.5mm2
2 Pole and earth
Rated impulse voltage 4Kv
IP40 rated
Conductor cross section 2.5mm2
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Specificaties
Kenmerk | Waarde |
---|---|
Length | 6m |
Voltage Rating | 250 V |
Current Rating | 20 A |
Sheath Colour | White |
Cross Sectional Area | 2.5 mm² |
Outer Sheath Material | PVC |
Series | GESIS |