- RS-stocknr.:
- 811-4362
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 811-4362
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
BASEC approved H05VVF/3182Y 2 Core Cable
Flexible 318-Y 2 core cable with fine stranded copper conductors manufactured to H05VV-F.
Features and Benefits
PVC sheath and insulation
Flexible copper conductors
BASEC certified
Applications
Household and domestic applications
Ideal for covered, dry, steamed and humid areas where low mechanical stress exist
Not suitable for outdoor use
Specificaties
Kenmerk | Waarde |
---|---|
Cross Sectional Area | 2.5 mm² |
Number of Cores | 2 |
Sheath Colour | Black |
Length | 100 |
Current Rating | 20 A |
Outer Diameter | 10.6mm |
Sheath Material | Polyvinyl Chloride PVC |
Voltage Rating | 300 V, 500 V |
Conductor Strand Type | Solid |
Maximum Operating Temperature | +70°C |
Size of Strands | 0.25 mm |
Conductor Material | Copper |
Core Strands | 50/0.25 mm |
Insulation Material | PVC |
Minimum Operating Temperature | -15°C |
Standards Met | BS EN 50525 |
American Wire Gauge | 20 AWG |
Conductor Resistance | 7.98 Ω/km |
Number of Strands | 50 |