- RS-stocknr.:
- 760-5267
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 760-5267
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS Pro H05RR-F Tough Rubber Insulated Cables
The range of RS Pro H05RR-F rubber insulated cables are suitable for medium stress applications in dry or damp conditions.
The durable, orange CPE cables are used in power and control applications and welding equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
Sheath Colour | Orange |
Length | 100m |
Outer Diameter | 9.3mm |
Sheath Material | CPE |
Voltage Rating | 300/500 V |
European Harmonised Code | H05RR-F |
Conductor Strand Type | Stranded |
Standards Met | DIN VDE 0207, DIN VDE 0282 Part 1, HD 308 S2 or VDE 0293-308, HD 383 CLASS 5, IEC 60228, RoHS Compliant, VDE 0293-1, VDE 0295 Class 5 |
American Wire Gauge | 15 AWG |
Maximum Operating Temperature | +60°C |
Conductor Material | Bare Copper |
Minimum Operating Temperature | -40°C |
Cable Shape | Multicore |
Insulation Material | EPR |
- RS-stocknr.:
- 760-5267
- Fabrikant:
- RS PRO