- RS-stocknr.:
- 202-4421
- Fabrikantnummer:
- M22L10-100-103
- Fabrikant:
- Nidec Components
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 202-4421
- Fabrikantnummer:
- M22L10-100-103
- Fabrikant:
- Nidec Components
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
The Copal Electronics MC1003 series is a rotary potentiometer with resistance value of 10 kO controlled by turning a spindle or a knob. It has a two terminals that are fixed to a wire wound resistive element. The third terminal is connected to the wiper, which is a sliding contact. The displacement is measured by the voltage between one terminal of the resistor and the wiper.
Long life
Fine setting is possible
RoHS compliant
Fine setting is possible
RoHS compliant
Specificaties
Kenmerk | Waarde |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Number of Turns | 10 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Wirewound |
Shaft Diameter | 6 mm |
Tolerance | ±5% |
- RS-stocknr.:
- 202-4421
- Fabrikantnummer:
- M22L10-100-103
- Fabrikant:
- Nidec Components