- RS-stocknr.:
- 808-4823
- Fabrikantnummer:
- ECWF4823JL
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 808-4823
- Fabrikantnummer:
- ECWF4823JL
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
ECWF(L) Series
Metallised polypropylene radial film capacitors
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 82nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(L) |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 7.5mm |
Height | 10.4mm |
Dimensions | 13 x 7.5 x 10.4mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 808-4823
- Fabrikantnummer:
- ECWF4823JL
- Fabrikant:
- Panasonic