- RS-stocknr.:
- 182-9097
- Fabrikantnummer:
- C44PKGR6133RBSJ
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 182-9097
- Fabrikantnummer:
- C44PKGR6133RBSJ
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- BG
Productomschrijving
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
Overpressure safety device
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 133µF |
Voltage | 1 kV dc, 440 V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | C44P-R |
Lead Pitch | 35mm |
Depth | 75mm |
Lead Length | 24mm |
Equivalent Series Resistance | 1.6mΩ |
Height | 197mm |
Dimensions | 75 Dia. x 197mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw |
Lead Diameter | 20mm |
Maximum Operating Temperature | +70°C |
Dissipation Factor | <lteq/>0.0002% |
Minimum Operating Temperature | -25°C |