- RS-stocknr.:
- 870-4612
- Fabrikantnummer:
- LDEIF3470JA0N00
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-4612
- Fabrikantnummer:
- LDEIF3470JA0N00
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
KEMET LDE Series
KEMET LDE series metallized film capacitor are surface mounting polyethylene naphthalate capacitors designed for demanding automotive electronics requirements. The LDE Series is designed for high stability, accuracy and high temperature applications such as bypassing and signal coupling.
High operating temperature range
RoHS Complaint and lead-free terminations
RoHS Complaint and lead-free terminations
SMT 125°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470nF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | LDE |
Length | 10.5mm |
Depth | 7.9mm |
Height | 5.5mm |
Dimensions | 10.5 x 7.9 x 5.5mm |
Dielectric | Polyethylene Naphthalate |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 4030 |
- RS-stocknr.:
- 870-4612
- Fabrikantnummer:
- LDEIF3470JA0N00
- Fabrikant:
- KEMET