- RS-stocknr.:
- 807-6771
- Fabrikantnummer:
- ECQ-E4394KF
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 807-6771
- Fabrikantnummer:
- ECQ-E4394KF
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 390nF |
Voltage | 400V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 15mm |
Length | 18.5mm |
Depth | 7.5mm |
Height | 15.4mm |
Dimensions | 18.5 x 7.5 x 15.4mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |