- RS-stocknr.:
- 335-072
- Fabrikantnummer:
- B32521C1334J000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 335-072
- Fabrikantnummer:
- B32521C1334J000
- Fabrikant:
- EPCOS
Wetgeving en conformiteit
Productomschrijving
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 330nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32521 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 7mm |
Dimensions | 4 x 7 x 13mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.6mm |