- RS-stocknr.:
- 334-316
- Fabrikantnummer:
- B32529C6472J000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 334-316
- Fabrikantnummer:
- B32529C6472J000
- Fabrikant:
- EPCOS
Wetgeving en conformiteit
Productomschrijving
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |