- RS-stocknr.:
- 850-9079
- Fabrikantnummer:
- KK3P-01F
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 850-9079
- Fabrikantnummer:
- KK3P-01F
- Fabrikant:
- SMC
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
KK3 Series
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specificaties
Kenmerk | Waarde |
---|---|
Threaded Connection | R 1/8 Female |
Manufacturer Series | KK |
Finish | Nickel Plated |
Maximum Operating Temperature | +40 (Water) °C, +60 (Air) °C |
Minimum Operating Temperature | +5 (Water) °C, -5 (Air) °C |
Maximum Operating Pressure | 1.5 (Proof) MPa, -90 kPa → 1 MPa MPa |