- RS-stocknr.:
- 726-718
- Fabrikantnummer:
- KQH06-U02
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
SMC KQ2 Series Straight Threaded Adaptor, Uni 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
€ 2,22
Per stuk (in een verpakking 5)
RS-stocknr.: 771-5119
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 726-718
- Fabrikantnummer:
- KQH06-U02
- Fabrikant:
- SMC
Wetgeving en conformiteit
Productomschrijving
Series KQ - Straight Adaptor
Straights, Elbows and T - Fittings
Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.
No thread sealant required
Wide range of applicable tube systems in nylon, soft nylon and polyurethane
Maximum operating pressure 10 bar
Operating vacuum pressure 10 Torr (absolute), (-50mm Hg gauge)
Proof pressure 30 bar
Ambient fluid temperature 0 to +60°C
Wide range of applicable tube systems in nylon, soft nylon and polyurethane
Maximum operating pressure 10 bar
Operating vacuum pressure 10 Torr (absolute), (-50mm Hg gauge)
Proof pressure 30 bar
Ambient fluid temperature 0 to +60°C
Specificaties
Kenmerk | Waarde |
---|---|
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQ |
Thread Material | Brass |
Body Material | Brass |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 MPa |
- RS-stocknr.:
- 726-718
- Fabrikantnummer:
- KQH06-U02
- Fabrikant:
- SMC