Festo Pneumatic Solenoid Valve - 3/2, Closed, Monostable Electric G VUVS-LT25-M32C-MZD-G14-F8-1C1 Series 24V
- RS-stocknr.:
- 278-6137
- Fabrikantnummer:
- VUVS-LT25-M32C-MZD-G14-F8-1C1
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 82,48
(excl. BTW)
€ 99,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 82,48 |
*prijsindicatie
- RS-stocknr.:
- 278-6137
- Fabrikantnummer:
- VUVS-LT25-M32C-MZD-G14-F8-1C1
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in G | |
| Port Type | Pneumatic | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Solenoid Type | Single | |
| Series | VUVS-LT25-M32C-MZD-G14-F8-1C1 | |
| Voltage | 24V | |
| Seal Material | Nitrile Rubber (NBR), Thermoplastic Polyurethane (Polyurethane) | |
| Mount Type | Rail | |
| Number of Ports | 3 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Pilot Pressure | 1MPa | |
| Minimum Pilot Pressure | 0.25MPa | |
| Maximum Flow Rate | 1000L/min | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 3/2, Closed, Monostable | |
| Solenoid Power Consumption | 3.3W | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | cULus | |
| Electrical Connection Type | Type C | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in G | ||
Port Type Pneumatic | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Solenoid Type Single | ||
Series VUVS-LT25-M32C-MZD-G14-F8-1C1 | ||
Voltage 24V | ||
Seal Material Nitrile Rubber (NBR), Thermoplastic Polyurethane (Polyurethane) | ||
Mount Type Rail | ||
Number of Ports 3 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Pilot Pressure 1MPa | ||
Minimum Pilot Pressure 0.25MPa | ||
Maximum Flow Rate 1000L/min | ||
Minimum Operating Temperature -5°C | ||
Valve Function 3/2, Closed, Monostable | ||
Solenoid Power Consumption 3.3W | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals cULus | ||
Electrical Connection Type Type C | ||
- Land van herkomst:
- CN
This Festo air solenoid valve has electrical type of actuation with external pilot air supply port. It is having valve size of 26.5 mm.
IP65 degree of protection
UL Recognized
RoHS compliant
Die cast aluminum housing
Optional mounting
Gerelateerde Links
- Festo Pneumatic Solenoid Valve - Monostable, Closed, 3/2 Electric G VUVS-LT25-M32C-MZD-G14-F8 Series
- Festo Pneumatic Solenoid Valve - Monostable, 3/2, Closed Electric G VUVS-LT25-M32C-MD-G14-F8-1C1 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L25-M32C-MZD-G14-F8-1C1 Series 24V
- Festo Pneumatic Solenoid Valve - 3/2 NO, 1 Solenoid Electric G VUVS-LT25-M32U-MZD-G14-F8-1C1 Series 24V
- Festo Pneumatic Solenoid Valve - 2 x 3/2-Way, Monostable, Open Electric G VUVS-LT25-T32U-MZD-G14-F8-1C1 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L30-M32C-MZD-G38-F8-1C1 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L25-M32C-MZD-G14-F8 Series 24V
- Festo Solenoid Valve - 5/3 Closed Electric G VUVS-L25-P53E-MZD-G14-F8-1C1 Series 24V