Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 26230 Series 24V dc

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 314,06

(excl. BTW)

€ 380,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 314,06
5 +€ 307,78

*prijsindicatie

RS-stocknr.:
218-0150
Fabrikantnummer:
2623000303002400
Fabrikant:
Norgren
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Norgren

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

26230

Mounting Style

Inline

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1200L/min

Solenoid Power Consumption

5W

Minimum Operating Pressure

1bar

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Number of Positions

2

Thread Standard

G

Land van herkomst:
DE

IMI Norgren Pneumatic Solenoid Valve, G1/4 Port, 5/2 Function - 26230 Series - 2623000303002400


This pneumatic solenoid valve from IMI Norgren takes the job of controlling a circuit off your hands. It's an electromagnetic device that's used to stop, start or regulate the passage of compressed air through a system. Thanks to low power consumption of up to 5W, it's an energy-saving option. Compact dimensions of 139.5 (L) x 55 (W) x 30mm (D) mean you can fit it easily into setups with limited space. Thanks to a broad operating temperature range between -10°C to +50°C, it takes care of automated tasks in harsh industrial environments.

Features & Benefits


• Inline mounting makes setup a cinch
• Light weight of 0.4kg for easy handling and minimal strain on the mounting surface
• Aluminium body is resistant to impact and corrosion, for a long service life
• Solenoid/spring actuator operation ensures a fast response time

Applications


• Aerospace and defence systems
• Medical devices
• Industrial processing

What's the flow rate of this valve?


The pneumatic solenoid valve has a high flow rate of 1200L/m. This allows for fast and efficient processing of lubricated or non-lubricated compressed air to increase productivity and reduce downtime.

Gerelateerde Links