Norgren 4/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 26220 Series 24V dc
- RS-stocknr.:
- 218-0149
- Fabrikantnummer:
- 2622200305202400
- Fabrikant:
- Norgren
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 397,44
(excl. BTW)
€ 480,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 7 stuk(s) klaar voor verzending
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 397,44 |
| 5 - 9 | € 389,49 |
| 10 + | € 381,53 |
*prijsindicatie
- RS-stocknr.:
- 218-0149
- Fabrikantnummer:
- 2622200305202400
- Fabrikant:
- Norgren
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Norgren | |
| Function | 4/2 | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid/Spring | |
| Manufacturer Series | 26220 | |
| Mounting Style | Inline | |
| Solenoid Voltage | 24V dc | |
| Number of Ports | 4 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1400L/min | |
| Minimum Operating Pressure | 1.5bar | |
| Maximum Operating Pressure | 10 bar | |
| Thread Size | 1/4in | |
| Number of Positions | 2 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard | G | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Function 4/2 | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid/Spring | ||
Manufacturer Series 26220 | ||
Mounting Style Inline | ||
Solenoid Voltage 24V dc | ||
Number of Ports 4 | ||
Body Material Aluminium | ||
Maximum Flow Rate 1400L/min | ||
Minimum Operating Pressure 1.5bar | ||
Maximum Operating Pressure 10 bar | ||
Thread Size 1/4in | ||
Number of Positions 2 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard G | ||
- Land van herkomst:
- DE
IMI Norgren Pneumatic Solenoid Valve, 4/2 Valve Function, 1.5 to 10 Bar Operating Pressure Range - 26220 Series - 2622200305202400
Get your air supply moving in the right direction with this pneumatic solenoid valve from IMI Norgren. It swaps between its positions when it detects electrical signals, letting you breeze through airflow control. Don't worry about the device holding your process up, as it responds to inputs in between 24 and 27ms, giving you snappy system management. With its built-in manual override, adjusting the unit during a power cut is no trouble. A standard G1/4 thread size means you can easily integrate it into your existing setup.
Features & Benefits
• Achieves flow rates up to 1,400L/min to keep up with demanding applications
• IP65 rating indicates full protection against the dust and low-pressure water jets you'd expect to find in industrial environments
• Simple inline mounting method makes installation quick and easy
• IP65 rating indicates full protection against the dust and low-pressure water jets you'd expect to find in industrial environments
• Simple inline mounting method makes installation quick and easy
Applications
• Semiconductor manufacturing
• Chemical processing
• Industrial automation
• Chemical processing
• Industrial automation
What kind of power supply do I need to use this solenoid valve?
This product uses a 24V DC input voltage, so it works with standard supplies for hassle-free powering.
Gerelateerde Links
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 26220 Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring 26220 Series
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50 Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 26230 Series 24V dc
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V04 Series 24V dc
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V05 Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring SXE Series 24V dc, SXE9574