Festo Solenoid Valve - 2 x 3/2 Closed, Monostable Electric Metric VSVA Series 24V

Subtotaal (1 eenheid)*

€ 197,87

(excl. BTW)

€ 239,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 197,87

*prijsindicatie

RS-stocknr.:
203-7527
Fabrikantnummer:
VSVA-B-T32C-AD-D1-1R5L
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Solenoid Valve

Port Size

Size 1

Port Type

Pneumatic

Connection Thread Standard

Metric

Actuation Type

Electric

Solenoid Type

Single

Voltage

24V

Series

VSVA

Seal Material

Fluorelastomer, Halogenated Nitrile Rubber, Nitrile Rubber (NBR)

Mount Type

Base

Number of Ports

5

Maximum Operating Pressure

10 bar

Body Material

Die Cast Aluminium, Polyamide

Port Gender

Male

Minimum Pilot Pressure

3bar

Valve Function

2 x 3/2 Closed, Monostable

Maximum Pilot Pressure

10bar

Minimum Operating Temperature

-5°C

Maximum Flow Rate

1600L/min

Maximum Operating Temperature

50°C

Solenoid Power Consumption

1.3W

Length

140mm

Standards/Approvals

c CSA us (OL), c UL us (OL), ISO 5599-1, ISO8573-1:2010 (7:4:4), RoHS

Width

42mm

Height

58.3mm

Hazardous Area Certification

cCSAus, cULus

Electrical Connection Type

Central Plug

Number of Positions

2

Land van herkomst:
DE
The Festo solenoid valve VSVA-B-T32C-AD-D1-1R5L has valve function=2x3/2 closed and monostable.It has standards-based valve to ISO 5599-1 and sub-base. The valve has 2 single solenoid valves in one housing.

Type of actuation=electrical, Width=42 mm, Standard nominal flow rate=1100 l/min, Operating pressure=3 - 10 bar

Gerelateerde Links