- RS-stocknr.:
- 181-6464
- Fabrikantnummer:
- CPE14-M1BH-3GL-QS-8
- Fabrikant:
- Festo
7 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 126,82
(excl. BTW)
€ 153,45
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 126,82 |
5 + | € 121,74 |
- RS-stocknr.:
- 181-6464
- Fabrikantnummer:
- CPE14-M1BH-3GL-QS-8
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Festo Solenoid Pilot Valve, 100% Duty Cycle, M3 Pilot Exhaust Port Thread - CPE14-M1BH-3GL-QS-8
Choose this solenoid pilot valve from Festo to make compressed air management a breeze. Its solenoid coil is powered by 24V DC, so it's at home in low-powered systems. When the coil is energised, it opens the valves to channel air through your pipework. A spring reset function ensures the valve shuts when the current is turned off, so there's no chance of accidental operation. This is a solid option for high-vibration settings, thanks to its through-hole mounting style that achieves a stable and permanent fix.
Features & Benefits
• High standard flow rate of 810L/min for use with demanding applications
• Operating pressure range between 2.5 and 8 bar suits low-pressure systems
• Standard G1/8 and QS-8 ports for easy compatibility with standard pneumatic equipment
• Solenoid coil power consumption of 1.28W means it's energy-efficient
• Operating pressure range between 2.5 and 8 bar suits low-pressure systems
• Standard G1/8 and QS-8 ports for easy compatibility with standard pneumatic equipment
• Solenoid coil power consumption of 1.28W means it's energy-efficient
Applications
• Industrial automation
• Medical devices
• Automotive manufacturing
• Medical devices
• Automotive manufacturing
Can I change the flow direction with this product?
No. This is a non-reversing valve, meaning you can be sure media flows consistently in one direction, with no risk of backflow.
Does this valve work in hot temperatures?
Yes, it performs reliably in temperatures from -5°C to +50°C, so it's suitable for use in harsh settings.
Specificaties
Kenmerk | Waarde |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid |
Manufacturer Series | CPE |
Mounting Style | Through Hole |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 810L/min |
Solenoid Power Consumption | 1.28W |
Minimum Operating Pressure | 2.5bar |
Number of Positions | 2 |
Maximum Operating Pressure | 8bar |
Thread Size | 1/8in |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |
- RS-stocknr.:
- 181-6464
- Fabrikantnummer:
- CPE14-M1BH-3GL-QS-8
- Fabrikant:
- Festo