- RS-stocknr.:
- 202-1742
- Fabrikantnummer:
- DSNU-32-200-PPV-A
- Fabrikant:
- Festo
10 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 87,23
(excl. BTW)
€ 105,55
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 87,23 |
- RS-stocknr.:
- 202-1742
- Fabrikantnummer:
- DSNU-32-200-PPV-A
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Roundline Cylinder, 32 mm Bore, 200 mm Stroke, Double-Acting - DSNU Series - DSNU-32-200-PPV-A
Choose this roundline cylinder from Festo to perform rectilinear movements in your factory setup. It's a powerful unit for intensive production settings, designed to handle medium to high loads at fast speeds. Adjustable end-position cushioning lets you optimise the cylinder for applications with very high energy absorption, such as where a high load and high speed are combined. Thanks to its stainless-steel piston rod, the unit delivers superior performance and is highly durable.
Magnetic piston for position sensing
Powerful unit that's suitable for high-impact energy systems
Supplied with both male and female threads for flexible mounting options and versatility in modular systems
Powerful unit that's suitable for high-impact energy systems
Supplied with both male and female threads for flexible mounting options and versatility in modular systems
Application Information
Packaging applications
Factory automation
Manufacturing systems
Factory automation
Manufacturing systems
Is this cylinder ISO-compliant?
Yes, this unit conforms to the ISO (International Standards Organisation) 6432 standard for pneumatic fluid power of single rod cylinders.
Is this cylinder corrosion-resistant?
This cylinder is rated as corrosion class 2 according to Festo standards. It's moderately corrosion resistant and can handle common industrial liquids such as grease and cleaning chemicals.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 200mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 351.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 38 x 351.5mm |
Maximum Operating Pressure | 10 bar |
Diameter | 38mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 15.5 g |
Model Number p | 196027 |
Test Weight | 370.5 g |
ISO Standard | ISO 6432 |
Weight | 680g |
- RS-stocknr.:
- 202-1742
- Fabrikantnummer:
- DSNU-32-200-PPV-A
- Fabrikant:
- Festo