- RS-stocknr.:
- 202-1732
- Fabrikantnummer:
- DSNU-10-20-P-A
- Fabrikant:
- Festo
8 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 41,69
(excl. BTW)
€ 50,44
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 41,69 |
- RS-stocknr.:
- 202-1732
- Fabrikantnummer:
- DSNU-10-20-P-A
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Festo standards-based cylinder used for proximity sensing with flexible cushioning ring which adjustable at both ends. It has a various mounting option with or without additional mounting component. Its piston rod thread is M4 and stroke size is 10mm.
Ambient temperature is -20°C to 80 °C
High alloy steel material used for cylinder barrel
High alloy steel material used for cylinder barrel
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 20mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 1908252 |