- RS-stocknr.:
- 121-4724
- Fabrikantnummer:
- DSNU-16-200-PPV-A
- Fabrikant:
- Festo
7 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 61,30
(excl. BTW)
€ 74,17
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 61,30 |
5 - 9 | € 58,85 |
10 + | € 56,41 |
- RS-stocknr.:
- 121-4724
- Fabrikantnummer:
- DSNU-16-200-PPV-A
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Adjustable Pneumatic Cushioning
The DSNU PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high-speed applications.
Features & Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with a threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Long service life
Double acting operation
Stainless steel piston rod with a threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, 200mm Stroke, 1 to 10 Bar Operating Pressure Range - DSNU-16-200-PPV-A
Need a device that pulls its weight in your air-powered system? Turn to this pneumatic cylinder from Festo. It's a double-acting type that drives loads in two directions, so you can be sure of controlled movements in your automated equipment. A stroke length of 200mm means it stretches to meet the demands of long-range tasks. Cushioning on each end absorbs energy from the rod's movement to cut down on wear and noise, making it a smooth operator.
Features & Benefits
High-alloy steel piston and barrel for resistance to corrosion and impact
M5 pneumatic connection for compatibility with standard parts
Performs reliably at temperatures between -20°C and +80°C for use in harsh environments
M5 pneumatic connection for compatibility with standard parts
Performs reliably at temperatures between -20°C and +80°C for use in harsh environments
Applications
Robotics systems
Industrial automation
Processing machines
Packaging lines
Industrial automation
Processing machines
Packaging lines
How do I mount a proximity sensor onto this pneumatic cylinder?
With the help of a handy mounting kit (121-5566) that clamps the barrel, it's a doddle to fit a proximity sensor anywhere along the body of this unit. For versatility, the cylinder is compatible with proximity sensors in the SMT and SDBT series.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 200mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 311mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 20 x 311mm |
Maximum Operating Pressure | 10 bar |
Diameter | 20mm |
Maximum Operating Temperature | +80°C |
Weight | 181.9g |
Minimum Operating Temperature | -20°C |
Model Number p | 19235 |
VDMA Standard | VDMA24364 |
ISO Standard | ISO 6432 |