- RS-stocknr.:
- 121-4684
- Fabrikantnummer:
- DSNU-25-40-P-A
- Fabrikant:
- Festo
8 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 58,69
(excl. BTW)
€ 71,01
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 58,69 |
5 - 9 | € 56,34 |
10 + | € 53,99 |
- RS-stocknr.:
- 121-4684
- Fabrikantnummer:
- DSNU-25-40-P-A
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Flexible Cushioning
The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, 40mm Stroke, Flexible Cushioning - DSNU-25-40-P-A
Keep your machine's movements precise with this pneumatic cylinder from Festo. Its 40mm stroke length lets you move objects over mid-range distances. As a double-acting type, it has a port at each end, giving you control over the stroke in both directions. Flexible elastomer cushioning absorbs the impact shock of each stroke to extend the component's service life and boost your system's efficiency and accuracy. A wide operating temperature range of -20°C to +80°C makes this a suitable choice for use in harsh industrial environments.
Features & Benefits
Piston rod and cylinder barrel are both made from high-alloy steel, combining strength with corrosion resistance
Can be mounted in any position to suit your needs
Nitrile rubber seals prevent leaks while keeping out dust and other contaminants
Can be used with a proximity sensor for precise automated applications
Can be mounted in any position to suit your needs
Nitrile rubber seals prevent leaks while keeping out dust and other contaminants
Can be used with a proximity sensor for precise automated applications
Applications
Manufacturing industry
Packaging lines
Process plant automation
Packaging lines
Process plant automation
Where would I use a pneumatic cylinder?
You can use a pneumatic cylinder in conjunction with a proximity sensor as part of a pneumatic system. They're commonly used in mechanisms for repetitive movements such as lifting, clamping or ejecting. You'll find them in factories, where they place objects precisely into equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 40mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 181.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 181.5mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Diameter | 27mm |
Weight | 282g |
Model Number p | 19220 |
VDMA Standard | VDMA24364 |
ISO Standard | ISO 6432 |
Minimum Operating Temperature | -20°C |