- RS-stocknr.:
- 181-6465
- Fabrikantnummer:
- H-22-SW
- Fabrikant:
- Festo
30 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 26,65
(excl. BTW)
€ 32,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 26,65 |
5 - 9 | € 25,58 |
10 + | € 25,04 |
- RS-stocknr.:
- 181-6465
- Fabrikantnummer:
- H-22-SW
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Festo Toggle Switch, Black, 22.5mm Diameter - H-22-SW
This black toggle switch from Festo lets you easily control your airflows manually from any of several possible switching positions. By changing the direction of your flow with a simple flick of the switch, you can maintain pressure and direct it where and when you want it. The switch can be used to control cylinders and send signals to other components in your pneumatic system. It's a versatile and durable choice that's straightforward to use.
• IP40 (ingress protection) rating indicates it's protected against solid particles larger than 1mm in length, such as tools and small wires
• Installation diameter of 22.5mm for an unobtrusive but functional size
• Light 19g weight means it won't put strain on your setup
• Installation diameter of 22.5mm for an unobtrusive but functional size
• Light 19g weight means it won't put strain on your setup
Applications
• Automated machinery
• Construction machinery
• Agricultural processing
• Robotics
• Construction machinery
• Agricultural processing
• Robotics
What's the best way to maintain this unit?
To ensure proper operation, clean any dust or debris off this toggle switch regularly. Although it has a degree of ingress protection, it could be damaged by water or industrial liquids, so take care to protect it from immersion or splashes.
Specificaties
Kenmerk | Waarde |
---|---|
Control Mechanism | Toggle |
Manufacturer Series | H-22 |
Control Button/Switch Colour | Black |
Model Number p | 9305 |