- RS-stocknr.:
- 146-5148
- Fabrikantnummer:
- 3312 00 10
- Fabrikant:
- Legris
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 146-5148
- Fabrikantnummer:
- 3312 00 10
- Fabrikant:
- Legris
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Legris Manifold is a female cross manifold. This manifold is ideal for packaging, robotics, textile, pneumatics, automotive process and food processing application. This manifold is made from anodised aluminium. It is suitable for low to high pressure, depending on configuration and material.
Robust design
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength
Specificaties
Kenmerk | Waarde |
---|---|
Number of Outlet Ports | 1 |
Outlet Port | G 1/8 Female |
Number of Inlet Ports | 1 |
Inlet Port | G 1/8 Female |
Manufacturer Series | 3312 |
Material | Anodised Aluminium |
Maximum Operating Pressure | 20 bar |
Outlet Port - Thread Size | 1/8in |
Maximum Operating Temperature | +80°C |
Outlet Port - Gender | Female |
Outlet Port - Thread Standard | G |
Inlet Port - Thread Size | 1/8in |
Inlet Port - Thread Standard | G |
Inlet Port - Gender | Female |
Standards Met | ATEX, PED 97/23/EC |
Outlet Port - Connection Type | Threaded |
Inlet Port - Connection Type | Threaded |
Connection Style | Threaded |
Minimum Operating Temperature | -10°C |