- RS-stocknr.:
- 841-2307
- Fabrikantnummer:
- MHSH3-20D-M9BV
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 841-2307
- Fabrikantnummer:
- MHSH3-20D-M9BV
- Fabrikant:
- SMC
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- JP
Productomschrijving
MHS Series Three and Four Finger Precision
The MHS series parallel style air grippers have been designed for applications requiring a high degree of accuracy in a wide range of environments. They use a wedge cam mechanism for the finger action giving high accuracy. The grippers are a compact, lightweight design with a reduced height and easy mounting alignment.
Light and compact
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm
Specificaties
Kenmerk | Waarde |
---|---|
Number of Fingers | 3 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | MHS |
Maximum Operating Pressure | 0.2 → 0.6 MPa |
Absolute Maximum Pressure | 0.6MPa |
Cushioning Type | Not Cushioned |
Port Connection | M5 x 0.8 |
Weight | 140g |