SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 847-7146
- Fabrikantnummer:
- KQ2L08-01A
- Fabrikant:
- SMC
10 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 2,99
(excl. BTW)
€ 3,62
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 2,99 | € 29,90 |
50 - 90 | € 2,907 | € 29,07 |
100 + | € 2,829 | € 28,29 |
*prijsindicatie |
- RS-stocknr.:
- 847-7146
- Fabrikantnummer:
- KQ2L08-01A
- Fabrikant:
- SMC
Wetgeving en conformiteit
- Land van herkomst:
- SG
Productomschrijving
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Swivel Connection | No |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Body Material | PBT |
Angle | 90° |
- RS-stocknr.:
- 847-7146
- Fabrikantnummer:
- KQ2L08-01A
- Fabrikant:
- SMC