Legris LF3600 Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 847-6761
- Fabrikantnummer:
- 3608 12 17
- Fabrikant:
- Legris
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 847-6761
- Fabrikantnummer:
- 3608 12 17
- Fabrikant:
- Legris
Wetgeving en conformiteit
- Land van herkomst:
- ES
Productomschrijving
Male Stud Branch Tee BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |
Maximum Operating Temperature | +150°C |
Maximum Operating Pressure | 30 bar |
- RS-stocknr.:
- 847-6761
- Fabrikantnummer:
- 3608 12 17
- Fabrikant:
- Legris