- RS-stocknr.:
- 771-6106
- Fabrikantnummer:
- KQ2VS06-M5A
- Fabrikant:
- SMC
20 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
60 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 2,84
(excl. BTW)
€ 3,44
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 2,84 | € 14,20 |
25 - 45 | € 2,754 | € 13,77 |
50 + | € 2,664 | € 13,32 |
*prijsindicatie |
- RS-stocknr.:
- 771-6106
- Fabrikantnummer:
- KQ2VS06-M5A
- Fabrikant:
- SMC
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Hexagon Socket Head Universal Male Elbow, KQ2VS
The KQ2VS hexagon socket head male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VS hexagon socket head male elbow connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon socket head elbows are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Hexagon on the top allows thread connection by using an Allen wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Hexagon on the top allows thread connection by using an Allen wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Swivel Connection | No |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Angle | 90° |
Body Material | PBT |
- RS-stocknr.:
- 771-6106
- Fabrikantnummer:
- KQ2VS06-M5A
- Fabrikant:
- SMC