Legris LF3000 Series Banjo Threaded-to-Tube Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 460-2278
- Fabrikantnummer:
- 3538 08 17
- Fabrikant:
- Legris
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 5,922
(excl. BTW)
€ 7,166
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 5,922 | € 29,61 |
25 - 45 | € 5,754 | € 28,77 |
50 + | € 5,598 | € 27,99 |
*prijsindicatie |
- RS-stocknr.:
- 460-2278
- Fabrikantnummer:
- 3538 08 17
- Fabrikant:
- Legris
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Banjo Bolts/Bodies
Adaptors for connecting pneumatic hose at right-angles.
Bolts made from zinc-passivated steel and plastic bodies
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
Please note that bolts and bodies to make up the complete fitting have to be purchased seperately.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Banjo Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Body Material | Polymer |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |