Legris LF3000 Series Straight Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 265-5646
- Fabrikantnummer:
- 3175 10 21
- Fabrikant:
- Legris
256 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 2)
€ 6,52
(excl. BTW)
€ 7,89
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 8 | € 6,52 | € 13,04 |
10 - 18 | € 6,315 | € 12,63 |
20 + | € 6,105 | € 12,21 |
*prijsindicatie |
- RS-stocknr.:
- 265-5646
- Fabrikantnummer:
- 3175 10 21
- Fabrikant:
- Legris
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Straight Adaptor - Male Taper Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3175 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
The 3175 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |