Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Female to Push In 10 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 259-5261
- Fabrikantnummer:
- 102261028
- Fabrikant:
- Norgren
65 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk (in een verpakking 5)
€ 7,104
(excl. BTW)
€ 8,596
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
5 + | € 7,104 | € 35,52 |
*prijsindicatie
- RS-stocknr.:
- 259-5261
- Fabrikantnummer:
- 102261028
- Fabrikant:
- Norgren
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
The Norgren pneufit 10 series push in fittings has nickel plated brass body. The tubing types in the fittings are PA 11 or 12, PUR and other plasticised or unplasticised tubing which conforms to the tolerances specified in BS 5409, Part 1, 1976, light and normal duty, DIN 73378, DIN 74234, NFE 49-100.
Port size varies from Ø 4 mm to Ø 16 mm O-D tube, ISO G, ISO R, ISO Rc and NPT threads
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
All BSP taper threads pre coated with non PTFE based sealant
Straight adaptors feature internal hexagon for allen key
O rings of the fittings is silicon free
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
All BSP taper threads pre coated with non PTFE based sealant
Straight adaptors feature internal hexagon for allen key
O rings of the fittings is silicon free
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | G 1/4 Female |
Number of Inlet Ports | 1 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Maximum Operating Temperature | 80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 18 bar |