- RS-stocknr.:
- 227-5717
- Fabrikantnummer:
- 3122 10 08
- Fabrikant:
- Legris
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
90 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 3,944
(excl. BTW)
€ 4,772
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 3,944 | € 19,72 |
25 - 45 | € 3,824 | € 19,12 |
50 + | € 3,702 | € 18,51 |
*prijsindicatie |
- RS-stocknr.:
- 227-5717
- Fabrikantnummer:
- 3122 10 08
- Fabrikant:
- Legris
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Barbed Connector for Unequal Flexible Tube
Barbed Connectors enable flexible tube of different diameters to be connected together, using a simple push-in fitting.
Note
The "Tube Size" data quoted in the form "4mm (OD, plain end); 5mm (ID of tube to connect, barbed end)" relates to the Outside Diameter of the plain (non-barbed end) of the connector, and the Internal Diameter of tube that will push on to the barbed end of the connector on the other end. Further details are available through the manufacturers website: http://www.legris.com
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |
Maximum Operating Temperature | +80°C |