Norgren Pneufit C Series Straight Fitting, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, C022A
- RS-stocknr.:
- 220-3630
- Fabrikantnummer:
- C022A0405
- Fabrikant:
- Norgren
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
7 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs 1 zak met 10
€ 15,82
(excl. BTW)
€ 19,14
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 4 | € 15,82 | € 1,582 |
5 - 9 | € 15,51 | € 1,551 |
10 + | € 15,17 | € 1,517 |
*prijsindicatie
- RS-stocknr.:
- 220-3630
- Fabrikantnummer:
- C022A0405
- Fabrikant:
- Norgren
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- KR
Productomschrijving
IMI Norgren Pneumatic Fitting, Straight Adaptor Type, PBT Body - PNEUFIT C Series - C022A0405
Connecting an air pipe to a valve is a piece of cake when you've got this pneumatic fitting from IMI Norgren to hand. The threaded-to-tube adaptor has a push-in fitting on one end that lets you quickly attach an air hose without using tools. Simply push the tube through the collet and pull back when you hit the tube stop. Removing a pipe without causing damage is just as easy by pressing down on the release button. A robust PBT body stands up to abrasion and wear for compatibility with harsh industrial settings. As its nitrile rubber seals withstand high pressures without cracking, you can put this fitting to the test in operating pressures between -0.9 and 10 bar.
Features & Benefits
• Corrosion-resistant stainless steel grab ring for longevity in humid settings
• Colour-coded red release button for easy identification as a metric unit
• Short length of 22mm helps to keep your circuits compact and efficient
• Colour-coded red release button for easy identification as a metric unit
• Short length of 22mm helps to keep your circuits compact and efficient
Applications
• Hospitals and medical centres
• Automotive manufacturing
• Packaging facilities
• Food and beverage industries
• Automotive manufacturing
• Packaging facilities
• Food and beverage industries
What air hose can I use with this pneumatic fitting?
The connector is compatible with both soft PUR and rigid PA tubing for versatility.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 |
Manufacturer Series | Pneufit C |
Inlet Port | 4 mm |
Model Number p | C022A |
Number of Inlet Ports | 1 |
Outlet Port | M5 Male |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Chemical Resistant | No |
Body Material | PBT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Finish | Nickel Plated |
Angle | Straight |
Maximum Operating Pressure | 10 bar |
Standards Met | ISO |