Norgren Pneufit C Series Female Adaptor, G 1/4 Female to Push In 12 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 220-3628
- Fabrikantnummer:
- C02261228
- Fabrikant:
- Norgren
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12/08/2024, met een levertijd van 2 à 3 werkdagen.
Prijs 1 zak met 10
€ 41,26
(excl. BTW)
€ 49,92
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 4 | € 41,26 | € 4,126 |
5 - 9 | € 40,43 | € 4,043 |
10 + | € 39,60 | € 3,96 |
*prijsindicatie
- RS-stocknr.:
- 220-3628
- Fabrikantnummer:
- C02261228
- Fabrikant:
- Norgren
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- KR
Productomschrijving
Norgren Pneufit C Fitting, G 1/4 Female to Push In 12 mm, Threaded To Tube Connection Style - C02261228
This is a ready-to-use manifold union from the Pneufit® C fittings range. These fittings offer fast assembly without the need for tools and provide optimum flow. The union features a releasable stainless-steel grab-ring to grip nylon or polyurethane tubes (85 or 95 durometre). Its nickel-plated brass components offer corrosion and contamination resistance, resulting in an extended product life. Immediate quality sealing is achieved using a silicone-free U-packing.
Features & Benefits
• The Pneufit® C fittings are pre-assembled, allowing quick installation without any tools
• The grab-ring securely holds nylon or polyurethane tubes, ensuring leak-free connections
• These components provide excellent corrosion and contamination resistance, enhancing durability
• The design ensures efficient flow of compressed air
• The silicone-free U-packing ensures reliable sealing without delay
• The grab-ring securely holds nylon or polyurethane tubes, ensuring leak-free connections
• These components provide excellent corrosion and contamination resistance, enhancing durability
• The design ensures efficient flow of compressed air
• The silicone-free U-packing ensures reliable sealing without delay
Applications
• Controls air flow in industrial machinery and automation
• Prevents backflow in air supply lines
• Ensures one-way air flow in tools like pneumatic cylinders and actuators
• Prevents backflow in air supply lines
• Ensures one-way air flow in tools like pneumatic cylinders and actuators
Is this adaptor compatible with both nylon and polyurethane tubes?
Yes, the C02261228 straight adaptor works with both nylon and polyurethane tubes (85 or 95 durometre).
What is the operating temperature range for this fitting?
The C02261228 can operate in temperatures ranging from 0°C to 60°C.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Female Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 |
Manufacturer Series | Pneufit C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Angle | Straight |
Body Material | PBT |
Chemical Resistant | No |