Norgren C0226 Series Threaded-to-Tube, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 220-3622
- Fabrikantnummer:
- C02260838
- Fabrikant:
- Norgren
2 op voorraad - levertijd is 4 werkdag(en).
Prijs 1 zak met 10
€ 41,68
(excl. BTW)
€ 50,43
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 4 | € 41,68 | € 4,168 |
5 - 9 | € 40,84 | € 4,084 |
10 + | € 40,02 | € 4,002 |
*prijsindicatie
- RS-stocknr.:
- 220-3622
- Fabrikantnummer:
- C02260838
- Fabrikant:
- Norgren
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- KR
Productomschrijving
Norgren Pneumatic Fitting, Threaded-to-Tube - C02260838
This Norgren pneumatic fitting is designed for connecting a G 3/8 female thread to an 8 mm push-in tube. It features a threaded-to-tube connection style.
Features & Benefits
• It provides a secure threaded connection, ensuring leak-free operation in pneumatic systems
• The push-in design allows quick and easy installation without the need for additional tools or clamps, saving time and effort
• This fitting is not chemically resistant, but its primary focus is on reliable air flow connections
• The push-in design allows quick and easy installation without the need for additional tools or clamps, saving time and effort
• This fitting is not chemically resistant, but its primary focus is on reliable air flow connections
Applications
• Ideal for connecting pneumatic components such as cylinders, valves, and actuators
• In automated systems, where precise control of air pressure is crucial
• In automated systems, where precise control of air pressure is crucial
What is the connector type for Connector A?
Connector A features a G 3/8 female thread, providing a secure and leak-free connection in pneumatic systems.
How does Connector B attach to the tube?
Connector B is designed for push-in installation with an 8mm tube, allowing quick and tool-free assembly.
Is this fitting chemically resistant?
No, this fitting is not chemically resistant. However, its primary focus is on reliable air flow connections, making it suitable for various industrial applications.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 3/8 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Threaded-to-Tube |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Female |
Manufacturer Series | C0226 |
Inlet Port | Push In 8 mm |
Number of Inlet Ports | 1 |
Outlet Port | G 3/8 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Body Material | PBT |
Chemical Resistant | No |
Swivel Connection | No |
Maximum Operating Pressure | 10 bar |
Angle | Straight |