Norgren 16 Series Straight Fitting, G 3/8 Male to G 1/4 Male, Threaded Connection Style
- RS-stocknr.:
- 220-3325
- Fabrikantnummer:
- 160203828
- Fabrikant:
- Norgren
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
23 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs 1 zak met 5
€ 14,78
(excl. BTW)
€ 17,88
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 4 | € 14,78 | € 2,956 |
5 - 9 | € 14,48 | € 2,896 |
10 + | € 14,19 | € 2,838 |
*prijsindicatie
- RS-stocknr.:
- 220-3325
- Fabrikantnummer:
- 160203828
- Fabrikant:
- Norgren
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- IT
Productomschrijving
IMI Norgren Pneumatic Fitting, Nipple Adaptor, 22mm Length - 16 Series - 160203828
Use this pneumatic fitting from IMI Norgren to securely connect machinery to your system's airways. As it has standardised port threads, it's a versatile option that's widely compatible with pneumatic devices. The unit combines a male G3/8 threaded port with a male G1/4 end to ensure your air-powered hardware is compatible with existing piping for simple installation. Thanks to corrosion-resistant aluminium seals, the fitting minimises contamination that could block your compressed airways and supports efficient airflow.
Features & Benefits
• Operating pressure range between -0.9 and 18 bar for use with high-pressure applications
• Durable nickel-plated brass body maintains strength in damp areas for a long-lasting connection
• Narrow body measurements of 22 (L) x 19mm (D) for mounting in awkward areas
• Wide operating temperature range between -18°C and +70°C for safe use in demanding conditions
• Durable nickel-plated brass body maintains strength in damp areas for a long-lasting connection
• Narrow body measurements of 22 (L) x 19mm (D) for mounting in awkward areas
• Wide operating temperature range between -18°C and +70°C for safe use in demanding conditions
Applications
• Air compressors
• Pumping stations
• Food processing
• Mining industry
• Pumping stations
• Food processing
• Mining industry
Do I need to use sealing tape with this pneumatic fitting?
No, you don't need to use tape to mount this pneumatic fitting. Thanks to its tapered threads, it forms a secure connection without the need for extra sealing.
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | G 3/8 Male |
Connector B | G 1/4 Male |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Threaded |
Manufacturer Series | 16 |
Inlet Port | G 3/8 Male |
Number of Inlet Ports | 1 |
Outlet Port | G 1/4 Male |
Number of Outlet Ports | 1 |
Finish | Nickel Plated |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Body Material | Nickel Plated Brass |
Angle | Straight |
Mounting Type | Inline |
Maximum Operating Pressure | 18 Bar |